
0150260480 | |
|---|---|
DigiKey Part Number | 900-0150260480-ND |
Manufacturer | |
Manufacturer Product Number | 0150260480 |
Description | CABLE PREMO-1T 102MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 80 Position FFC, FPC Cable 0.020" (0.50mm) 4.016" (102.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0150260480 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 80 | |
Pitch | 0.020" (0.50mm) | |
Length | 4.016" (102.00mm) | |
Length - Exposed Ends | 0.154" (3.90mm) | |
Termination Style | Top on Both Sides, Backers on Both Sides | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 276,54000 Kč | 276,54 Kč |
| 10 | 235,07300 Kč | 2 350,73 Kč |
| 25 | 220,33640 Kč | 5 508,41 Kč |
| 50 | 209,82040 Kč | 10 491,02 Kč |
| 100 | 199,80860 Kč | 19 980,86 Kč |
| 250 | 187,30552 Kč | 46 826,38 Kč |
| 500 | 178,37508 Kč | 89 187,54 Kč |
| 1 000 | 169,87277 Kč | 169 872,77 Kč |
| Unit Price without VAT: | 276,54000 Kč |
|---|---|
| Unit Price with VAT: | 334,61340 Kč |



