

2004850540 | |
---|---|
DigiKey Part Number | 900-2004850540TR-ND - Tape & Reel (TR) 900-2004850540CT-ND - Cut Tape (CT) 900-2004850540DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2004850540 |
Description | CONN FFC BOTTOM 40POS 0.5MM SMD |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 40 Position FFC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 2004850540 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC | |
Mounting Type | Surface Mount | |
Connector/Contact Type | Contacts, Bottom | |
Number of Positions | 40 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.220" (5.59mm) | |
Locking Feature | Auto Lock, Push Button Release | |
Cable End Type | Notched | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Housing Material | Liquid Crystal Polymer (LCP), Glass Filled | |
Actuator Material | Liquid Crystal Polymer (LCP), Glass Filled | |
Features | Solder Retention | |
Voltage Rating | 50V | |
Operating Temperature | -40°C ~ 105°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | 3.94µin (0.10µm) | |
Housing Color | Black | |
Actuator Color | Natural | |
Mating Cycles | 20 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 62,49000 Kč | 62,49 Kč |
10 | 53,07500 Kč | 530,75 Kč |
25 | 49,75040 Kč | 1 243,76 Kč |
50 | 47,37580 Kč | 2 368,79 Kč |
100 | 45,11150 Kč | 4 511,15 Kč |
250 | 42,28656 Kč | 10 571,64 Kč |
500 | 40,26814 Kč | 20 134,07 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
1 200 | 37,82121 Kč | 45 385,45 Kč |
2 400 | 36,01759 Kč | 86 442,22 Kč |
3 600 | 35,00279 Kč | 126 010,04 Kč |
6 000 | 33,76526 Kč | 202 591,56 Kč |
Unit Price without VAT: | 62,49000 Kč |
---|---|
Unit Price with VAT: | 75,61290 Kč |