
DF2B7AE,H3F | |
|---|---|
DigiKey Part Number | DF2B7AEH3FTR-ND - Tape & Reel (TR) DF2B7AEH3FCT-ND - Cut Tape (CT) DF2B7AEH3FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF2B7AE,H3F |
Description | TVS DIODE 5.5VWM 20VC ESC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 20V Clamp 4A (8/20µs) Ipp Tvs Diode Surface Mount ESC |
Datasheet | Datasheet |
EDA/CAD Models | DF2B7AE,H3F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5.5V (Max) | |
Voltage - Breakdown (Min) | 5.8V | |
Voltage - Clamping (Max) @ Ipp | 20V | |
Current - Peak Pulse (10/1000µs) | 4A (8/20µs) | |
Power - Peak Pulse | 80W | |
Power Line Protection | No | |
Capacitance @ Frequency | 8.5pF @ 1MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-79, SOD-523 | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,41000 Kč | 4,41 Kč |
| 10 | 2,68800 Kč | 26,88 Kč |
| 100 | 1,65670 Kč | 165,67 Kč |
| 500 | 1,20696 Kč | 603,48 Kč |
| 1 000 | 1,06124 Kč | 1 061,24 Kč |
| 2 000 | 0,93798 Kč | 1 875,96 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,83404 Kč | 3 336,16 Kč |
| 8 000 | 0,74640 Kč | 5 971,20 Kč |
| 12 000 | 0,70167 Kč | 8 420,04 Kč |
| 20 000 | 0,65136 Kč | 13 027,20 Kč |
| 28 000 | 0,62154 Kč | 17 403,12 Kč |
| 40 000 | 0,59254 Kč | 23 701,60 Kč |
| Unit Price without VAT: | 4,41000 Kč |
|---|---|
| Unit Price with VAT: | 5,33610 Kč |









