Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

1731110149 | |
|---|---|
DigiKey Part Number | 1731110149-ND |
Manufacturer | |
Manufacturer Product Number | 1731110149 |
Description | CONN BACKSHELL 25POS 180DEG BLK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 25 Position Two Piece Backshell Connector Black 180° Unshielded |
Datasheet | Datasheet |
EDA/CAD Models | 1731110149 Models |
Category | Cable Type Round |
Manufacturer Molex | Cable Exit 180° |
Series | Shielding Unshielded |
Packaging Bulk | Primary Material Plastic |
Part Status Active | Material Acrylonitrile Butadiene Styrene (ABS) |
Accessory Type Two Piece Backshell | Hardware Assembly Hardware, Cable Clamp |
Number of Positions 25 | Color Black |
Compatible Shell Size B | Base Product Number |
Compatible D-Sub Size 25pos and HD44pos |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1731110021 | Molex | 159 | WM12640-ND | 70,28000 Kč | Parametric Equivalent |
| 3485-2300R | 3M | 0 | 3M15401-ND | 219,32686 Kč | Parametric Equivalent |
| 745560-1 | TE Connectivity AMP Connectors | 63 | A23596-ND | 249,43000 Kč | Parametric Equivalent |
| CCOV-25SCL-BLACK | MH Connectors | 0 | 4672-CCOV-25SCL-BLACK-ND | 12,61340 Kč | Parametric Equivalent |
| D25000J00/AA | Amphenol Positronic | 52 | 4306-D25000J00/AA-ND | 522,22000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 69,08800 Kč | 6 908,80 Kč |
| Unit Price without VAT: | 69,08800 Kč |
|---|---|
| Unit Price with VAT: | 83,59648 Kč |














