Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

DB-C3-J10R | |
|---|---|
DigiKey Part Number | 670-DB-C3-J10R-ND |
Manufacturer | |
Manufacturer Product Number | DB-C3-J10R |
Description | Interface |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 25 Position Two Piece Backshell Connector 180° Unshielded |
Datasheet | Datasheet |
Category | Compatible D-Sub Size 25pos and HD44pos |
Manufacturer JAE Electronics | Cable Type Round |
Series | Cable Exit 180° |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Primary Material Plastic |
Accessory Type Two Piece Backshell | Material Acrylonitrile Butadiene Styrene (ABS) |
Number of Positions 25 | Hardware Assembly Hardware, Cable Clamp |
Compatible Shell Size B |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1731110021 | Molex | 159 | WM12640-ND | 70,28000 Kč | Parametric Equivalent |
| 1731110149 | Molex | 0 | 1731110149-ND | 69,08800 Kč | Parametric Equivalent |
| 3485-2300R | 3M | 0 | 3M15401-ND | 219,32686 Kč | Parametric Equivalent |
| 745560-1 | TE Connectivity AMP Connectors | 63 | A23596-ND | 249,43000 Kč | Parametric Equivalent |
| CCOV-25SCL-BLACK | MH Connectors | 0 | 4672-CCOV-25SCL-BLACK-ND | 12,61340 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 58 | 146,08552 Kč | 8 472,96 Kč |
| Unit Price without VAT: | 146,08552 Kč |
|---|---|
| Unit Price with VAT: | 176,76348 Kč |














