25 Position Two Piece Backshell Connector Black 180° Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D25000J00/AA

DigiKey Part Number
4306-D25000J00/AA-ND
Manufacturer
Manufacturer Product Number
D25000J00/AA
Description
BACKSHELL
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
25 Position Two Piece Backshell Connector Black 180° Unshielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Positronic
Series
Packaging
Bag
Part Status
Active
Accessory Type
Two Piece Backshell
Number of Positions
25
Compatible Shell Size
B
Compatible D-Sub Size
25pos and HD44pos
Cable Type
Round
Cable Exit
180°
Shielding
Unshielded
Primary Material
Plastic
Material
Polyester
Plating
-
Hardware
Assembly Hardware, Cable Clamp
Features
-
Color
Black
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 54
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1525,79000 Kč525,79 Kč
10446,92100 Kč4 469,21 Kč
25418,94360 Kč10 473,59 Kč
50398,94940 Kč19 947,47 Kč
100379,92100 Kč37 992,10 Kč
250356,15884 Kč89 039,71 Kč
500339,18238 Kč169 591,19 Kč
Manufacturers Standard Package
Unit Price without VAT:525,79000 Kč
Unit Price with VAT:636,20590 Kč