Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MHED-D25T-K | |
|---|---|
DigiKey Part Number | 4672-MHED-D25T-K-ND |
Manufacturer | |
Manufacturer Product Number | MHED-D25T-K |
Description | 25 WAY D-SUB HOOD BLACK PLASTIC |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 25 Position Two Piece Backshell Connector Black 180° Unshielded |
Datasheet | Datasheet |
Category | Compatible D-Sub Size 25pos and HD44pos |
Manufacturer MH Connectors | Cable Type Round |
Series | Cable Exit 180° |
Packaging Bag | Shielding Unshielded |
Part Status Active | Primary Material Plastic |
Accessory Type Two Piece Backshell | Material Acrylonitrile Butadiene Styrene (ABS) |
Number of Positions 25 | Hardware Assembly Hardware |
Compatible Shell Size B | Color Black |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CCOV-25SCL-BLACK | MH Connectors | 0 | 4672-CCOV-25SCL-BLACK-ND | 12,61340 Kč | Parametric Equivalent |
| MHCCOV-25-SC-BK | MH Connectors | 235 | 4672-MHCCOV-25-SC-BK-ND | 13,97000 Kč | Parametric Equivalent |
| MHCCOV-25-SC-LG | MH Connectors | 653 | 4672-MHCCOV-25-SC-LG-ND | 13,76000 Kč | Parametric Equivalent |
| MHCCOV-25-SCL-LG | MH Connectors | 0 | 4672-MHCCOV-25-SCL-LG-ND | 14,74480 Kč | Parametric Equivalent |
| MHCCOV-25-SN-BK | MH Connectors | 0 | 4672-MHCCOV-25-SN-BK-ND | 9,24320 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 50,50990 Kč | 5 050,99 Kč |
| Unit Price without VAT: | 50,50990 Kč |
|---|---|
| Unit Price with VAT: | 61,11698 Kč |














