Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SDH-25GF | |
|---|---|
DigiKey Part Number | SDH-25GF-ND |
Manufacturer | |
Manufacturer Product Number | SDH-25GF |
Description | CONN BACKSHELL 25POS 180DEG GRAY |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 25 Position Two Piece Backshell Connector Gray 180° Unshielded |
Datasheet | Datasheet |
Category | Cable Type Round |
Manufacturer Cinch Connectivity Solutions | Cable Exit 180° |
Series | Shielding Unshielded |
Packaging Bulk | Primary Material Plastic |
Part Status Active | Material Phenylene Oxide, Modified |
Accessory Type Two Piece Backshell | Hardware Strain Relief |
Number of Positions 25 | Color Gray |
Compatible Shell Size B | Base Product Number |
Compatible D-Sub Size 25pos and HD44pos |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SDH-H25BL | Cinch Connectivity Solutions | 0 | SDH-H25BL-ND | 153,08605 Kč | Parametric Equivalent |
| 1731110021 | Molex | 159 | WM12640-ND | 70,28000 Kč | Parametric Equivalent |
| 1731110149 | Molex | 0 | 1731110149-ND | 69,08800 Kč | Parametric Equivalent |
| 3485-2300R | 3M | 0 | 3M15401-ND | 219,32686 Kč | Parametric Equivalent |
| 745560-1 | TE Connectivity AMP Connectors | 63 | A23596-ND | 249,43000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 79,00898 Kč | 158 017,96 Kč |
| Unit Price without VAT: | 79,00898 Kč |
|---|---|
| Unit Price with VAT: | 95,60087 Kč |













