25 Position Two Piece Backshell Connector Black 180° Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DB11533922

DigiKey Part Number
1003-1923-ND
Manufacturer
Manufacturer Product Number
DB11533922
Description
CONN BACKSHELL 25POS 180DEG BLK
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
25 Position Two Piece Backshell Connector Black 180° Unshielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Cable Type
Round
Manufacturer
ITT Cannon, LLC
Cable Exit
180°
Packaging
Bag
Shielding
Unshielded
Part Status
Active
Primary Material
Plastic
Accessory Type
Two Piece Backshell
Material
Thermoplastic
Number of Positions
25
Color
Black
Compatible Shell Size
B
Base Product Number
Compatible D-Sub Size
25pos and HD44pos
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 546
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1135,98000 Kč135,98 Kč
10115,56000 Kč1 155,60 Kč
25108,32360 Kč2 708,09 Kč
50103,15140 Kč5 157,57 Kč
10098,22520 Kč9 822,52 Kč
25092,07536 Kč23 018,84 Kč
50087,68278 Kč43 841,39 Kč
1 00083,50188 Kč83 501,88 Kč
2 50078,28012 Kč195 700,30 Kč
Manufacturers Standard Package
Unit Price without VAT:135,98000 Kč
Unit Price with VAT:164,53580 Kč