
MHCCOV-25-SC-BK | |
|---|---|
DigiKey Part Number | 4672-MHCCOV-25-SC-BK-ND |
Manufacturer | |
Manufacturer Product Number | MHCCOV-25-SC-BK |
Description | 25 WAY D-SUB HOOD PLASTIC TOP EN |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 25 Position Two Piece Backshell Connector Black 180° Unshielded |
Datasheet | Datasheet |
Category | Compatible D-Sub Size 25pos and HD44pos |
Manufacturer MH Connectors | Cable Type Round |
Series | Cable Exit 180° |
Packaging Bag | Shielding Unshielded |
Part Status Active | Primary Material Plastic |
Accessory Type Two Piece Backshell | Material Acrylonitrile Butadiene Styrene (ABS) |
Number of Positions 25 | Hardware Assembly Hardware, Grommets |
Compatible Shell Size B | Color Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,97000 Kč | 13,97 Kč |
| 10 | 11,92900 Kč | 119,29 Kč |
| 25 | 11,17840 Kč | 279,46 Kč |
| 50 | 10,64460 Kč | 532,23 Kč |
| 100 | 10,13790 Kč | 1 013,79 Kč |
| 250 | 9,50176 Kč | 2 375,44 Kč |
| 500 | 9,04754 Kč | 4 523,77 Kč |
| 1 000 | 8,61541 Kč | 8 615,41 Kč |
| 2 500 | 8,07592 Kč | 20 189,80 Kč |
| Unit Price without VAT: | 13,97000 Kč |
|---|---|
| Unit Price with VAT: | 16,90370 Kč |


