



1722561004 | |
|---|---|
DigiKey Part Number | WM11564-ND |
Manufacturer | |
Manufacturer Product Number | 1722561004 |
Description | CONN RCPT HSG 4POS 3.50MM |
Customer Reference | |
Detailed Description | 4 Position Rectangular Housing Connector Receptacle Black 0.138" (3.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1722561004 Models |
Category | Pitch 0.138" (3.50mm) |
Mfr | Number of Rows 1 |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Contact Termination Crimp |
Part Status Obsolete | Fastening Type Latch Lock |
Connector Type | Color Black |
Contact Type Female Socket | Note Contacts Sold Separately |
Number of Positions | Base Product Number |








