Open Frame AC DC Converters 1 Output 24V 85 ~ 264 VAC, 390VDC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Open Frame AC DC Converters 1 Output 24V 85 ~ 264 VAC, 390VDC Input
EOS Power (M)WLP75 Blue Series Power Supplies

LFWLP75-1303

DigiKey Part Number
179-LFWLP75-1303-ND
Manufacturer
Manufacturer Product Number
LFWLP75-1303
Description
AC/DC CONVERTER 24V 75W
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
Open Frame AC DC Converters 1 Output 24V 85 ~ 264 VAC, 390VDC Input
Datasheet
 Datasheet
EDA/CAD Models
LFWLP75-1303 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
ITE (Commercial)
Mfr
Voltage - Isolation
3 kV
Series
Efficiency
91%
Packaging
Bulk
Operating Temperature
-40°C ~ 70°C (With Derating)
Part Status
Active
Features
Adjustable Output, PFC, Standby Output, Universal Input
Type
Open Frame
Mounting Type
Chassis Mount
Number of Outputs
1
Size / Dimension
3.00" L x 2.00" W x 1.00" H (76.2mm x 50.8mm x 25.4mm)
Voltage - Input
85 ~ 264 VAC, 390VDC
Approval Agency
CB, CCC, CE, cUL, NEMKO, UL
Voltage - Output 1
24V
Standard Number
62368-1
Current - Output 1
3.12 A
Minimum Load Required
No
Power (Watts)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 185
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 435,84000 Kč1 435,84 Kč
51 367,55800 Kč6 837,79 Kč
101 339,14700 Kč13 391,47 Kč
251 302,48920 Kč32 562,23 Kč
841 255,54286 Kč105 465,60 Kč
1681 229,45542 Kč206 548,51 Kč
Manufacturers Standard Package
Unit Price without VAT:1 435,84000 Kč
Unit Price with VAT:1 737,36640 Kč