
LFWLP120-1002 | |
|---|---|
DigiKey Part Number | 179-LFWLP120-1002-ND |
Manufacturer | |
Manufacturer Product Number | LFWLP120-1002 |
Description | AC/DC CONVERTER 15V 100W |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 15V 85 ~ 264 VAC, 390VDC Input |
Datasheet | Datasheet |
EDA/CAD Models | LFWLP120-1002 Models |
Category | Applications ITE (Commercial) |
Mfr | Voltage - Isolation 3 kV |
Series | Efficiency 90% |
Packaging Bulk | Operating Temperature -40°C ~ 70°C (With Derating) |
Part Status Active | Features Adjustable Output, PFC, Standby Output, Universal Input |
Type Open Frame | Mounting Type Chassis Mount |
Number of Outputs 1 | Size / Dimension 3.00" L x 2.00" W x 1.18" H (76.2mm x 50.8mm x 30.0mm) |
Voltage - Input 85 ~ 264 VAC, 390VDC | Approval Agency CB, CE, cUL, NEMKO, UL |
Voltage - Output 1 15V | Standard Number 62368-1 |
Current - Output 1 6.66 A | Minimum Load Required No |
Power (Watts) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 511,44000 Kč | 1 511,44 Kč |
| 5 | 1 439,45400 Kč | 7 197,27 Kč |
| 10 | 1 409,53300 Kč | 14 095,33 Kč |
| 25 | 1 370,95960 Kč | 34 273,99 Kč |
| 84 | 1 321,54417 Kč | 111 009,71 Kč |
| Unit Price without VAT: | 1 511,44000 Kč |
|---|---|
| Unit Price with VAT: | 1 828,84240 Kč |

