Open Frame AC DC Converters 1 Output 12V 85 ~ 264 VAC, 390VDC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Open Frame AC DC Converters 1 Output 12V 85 ~ 264 VAC, 390VDC Input
EOS Power (M)WLP75 Blue Series Power Supplies

LFWLP75-1001

DigiKey Part Number
179-LFWLP75-1001-ND
Manufacturer
Manufacturer Product Number
LFWLP75-1001
Description
AC/DC CONVERTER 12V 75W
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
Open Frame AC DC Converters 1 Output 12V 85 ~ 264 VAC, 390VDC Input
Datasheet
 Datasheet
EDA/CAD Models
LFWLP75-1001 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
ITE (Commercial)
Mfr
Voltage - Isolation
3 kV
Series
Efficiency
90%
Packaging
Bulk
Operating Temperature
-40°C ~ 70°C (With Derating)
Part Status
Active
Features
Adjustable Output, PFC, Standby Output, Universal Input
Type
Open Frame
Mounting Type
Chassis Mount
Number of Outputs
1
Size / Dimension
3.00" L x 2.00" W x 1.00" H (76.2mm x 50.8mm x 25.4mm)
Voltage - Input
85 ~ 264 VAC, 390VDC
Approval Agency
CB, CCC, CE, cUL, NEMKO, UL
Voltage - Output 1
12V
Standard Number
62368-1
Current - Output 1
6.25 A
Minimum Load Required
No
Power (Watts)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1681 296,38655 Kč217 792,94 Kč
Unit Price without VAT:1 296,38655 Kč
Unit Price with VAT:1 568,62773 Kč