Connector Header Through Hole 4 position 0.138" (3.50mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Through Hole 4 position 0.138" (3.50mm)
1722871104
1722871104

1722871104

DigiKey Part Number
WM11703-ND
Manufacturer
Manufacturer Product Number
1722871104
Description
CONN HEADER VERT 4POS 3.5MM
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 4 position 0.138" (3.50mm)
Datasheet
 Datasheet
EDA/CAD Models
1722871104 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Insulation Height
0.465" (11.80mm)
Mfr
Contact Shape
Square
Series
Contact Finish - Mating
Tin
Packaging
Bulk
Contact Finish Thickness - Mating
60.0µin (1.52µm)
Part Status
Active
Contact Finish - Post
Tin
Connector Type
Contact Material
Copper Alloy
Contact Type
Male Pin
Insulation Material
Liquid Crystal Polymer (LCP)
Pitch - Mating
Features
Solder Retention
Number of Positions
Operating Temperature
-40°C ~ 105°C
Number of Rows
1
Material Flammability Rating
UL94 V-0
Number of Positions Loaded
All
Insulation Color
Black
Style
Voltage Rating
400V
Shrouding
Shrouded - 4 Wall
Mated Stacking Heights
26.99mm
Mounting Type
Contact Finish Thickness - Post
60.0µin (1.52µm)
Termination
Solder
Applications
Automotive, General Purpose, Industrial, Lighting, Medical, Military, Telecommunications
Fastening Type
Latch Holder
Base Product Number
Contact Length - Post
0.126" (3.20mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 64
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
120,37000 Kč20,37 Kč
1017,34400 Kč173,44 Kč
10014,74480 Kč1 474,48 Kč
50013,16028 Kč6 580,14 Kč
1 26012,32899 Kč15 534,53 Kč
5 04011,18039 Kč56 349,17 Kč
10 08010,64722 Kč107 323,98 Kč
Manufacturers Standard Package
Unit Price without VAT:20,37000 Kč
Unit Price with VAT:24,64770 Kč