
LFWLP120-1303 | |
|---|---|
DigiKey Part Number | 179-LFWLP120-1303-ND |
Manufacturer | |
Manufacturer Product Number | LFWLP120-1303 |
Description | AC/DC CONVERTER 24V 100W |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 24V 85 ~ 264 VAC, 390VDC Input |
Datasheet | Datasheet |
EDA/CAD Models | LFWLP120-1303 Models |
Category | Applications ITE (Commercial) |
Mfr | Voltage - Isolation 3 kV |
Series | Efficiency 91% |
Packaging Bulk | Operating Temperature -40°C ~ 70°C (With Derating) |
Part Status Active | Features Adjustable Output, PFC, Standby Output, Universal Input |
Type Open Frame | Mounting Type Chassis Mount |
Number of Outputs 1 | Size / Dimension 3.00" L x 2.00" W x 1.18" H (76.2mm x 50.8mm x 30.0mm) |
Voltage - Input 85 ~ 264 VAC, 390VDC | Approval Agency CB, CE, cUL, NEMKO, UL |
Voltage - Output 1 24V | Standard Number 62368-1 |
Current - Output 1 4.16 A | Minimum Load Required No |
Power (Watts) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 525,71000 Kč | 1 525,71 Kč |
| 5 | 1 453,14600 Kč | 7 265,73 Kč |
| 10 | 1 422,95000 Kč | 14 229,50 Kč |
| 25 | 1 384,00320 Kč | 34 600,08 Kč |
| 84 | 1 334,11798 Kč | 112 065,91 Kč |
| Unit Price without VAT: | 1 525,71000 Kč |
|---|---|
| Unit Price with VAT: | 1 846,10910 Kč |

