


LFWLP75-1304 | |
|---|---|
DigiKey Part Number | 179-LFWLP75-1304-ND |
Manufacturer | |
Manufacturer Product Number | LFWLP75-1304 |
Description | AC/DC CONVERTER 48V 75W |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 48V 85 ~ 264 VAC, 390VDC Input |
Datasheet | Datasheet |
EDA/CAD Models | LFWLP75-1304 Models |
Category | Applications ITE (Commercial) |
Mfr | Voltage - Isolation 3 kV |
Series | Efficiency 93% |
Packaging Bulk | Operating Temperature -40°C ~ 70°C (With Derating) |
Part Status Active | Features Adjustable Output, PFC, Standby Output, Universal Input |
Type Open Frame | Mounting Type Chassis Mount |
Number of Outputs 1 | Size / Dimension 3.00" L x 2.00" W x 1.00" H (76.2mm x 50.8mm x 25.4mm) |
Voltage - Input 85 ~ 264 VAC, 390VDC | Approval Agency CB, CCC, CE, cUL, NEMKO, UL |
Voltage - Output 1 48V | Standard Number 62368-1 |
Current - Output 1 1.56 A | Minimum Load Required No |
Power (Watts) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 372,01000 Kč | 1 372,01 Kč |
| 5 | 1 306,62200 Kč | 6 533,11 Kč |
| 10 | 1 279,49200 Kč | 12 794,92 Kč |
| 25 | 1 244,46760 Kč | 31 111,69 Kč |
| 84 | 1 199,61071 Kč | 100 767,30 Kč |
| 168 | 1 174,68310 Kč | 197 346,76 Kč |
| Unit Price without VAT: | 1 372,01000 Kč |
|---|---|
| Unit Price with VAT: | 1 660,13210 Kč |

