



1720630312 | |
|---|---|
DigiKey Part Number | WM10404TR-ND - Tape & Reel (TR) WM10404CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1720630312 |
Description | CONN SOCKET 12AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold 12 AWG Crimp |
Datasheet | Datasheet |
Category | Contact Termination Crimp |
Manufacturer Molex | Wire Gauge 12 AWG |
Series | Contact Finish Gold |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Thickness 15.0µin (0.38µm) |
Part Status Active | Base Product Number |
Pin or Socket Socket |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,59000 Kč | 16,59 Kč |
| 10 | 14,02700 Kč | 140,27 Kč |
| 25 | 13,13640 Kč | 328,41 Kč |
| 50 | 12,50640 Kč | 625,32 Kč |
| 100 | 11,91010 Kč | 1 191,01 Kč |
| 250 | 11,16252 Kč | 2 790,63 Kč |
| 500 | 10,62918 Kč | 5 314,59 Kč |
| 1 000 | 10,12167 Kč | 10 121,67 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 11,14726 Kč | 44 589,04 Kč |
| 8 000 | 10,61554 Kč | 84 924,32 Kč |
| 12 000 | 10,31641 Kč | 123 796,92 Kč |
| 20 000 | 9,95165 Kč | 199 033,00 Kč |
| Unit Price without VAT: | 16,59000 Kč |
|---|---|
| Unit Price with VAT: | 20,07390 Kč |



















