
1461539150 | |
|---|---|
DigiKey Part Number | 900-1461539150-ND |
Manufacturer | |
Manufacturer Product Number | 1461539150 |
Description | WIFI 6E AUTOMOTIVE FLEXIBLE ANT |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Bluetooth, Wi-Fi, Zigbee™ Flat Patch MHF1 Adhesive |
Datasheet | Datasheet |
EDA/CAD Models | 1461539150 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
RF Family/Standard | 802.15.4, Bluetooth, WiFi | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 2.45GHz, 5.5GHz, 6.525GHz | |
Frequency Range | 2.4GHz ~ 2.5GHz, 5.15GHz ~ 5.85GHz, 5.925GHz ~ 7.125GHz | |
Antenna Type | Flat Patch | |
Number of Bands | 3 | |
VSWR | - | |
Return Loss | -10dB | |
Gain | 2.4dBi | |
Features | Cable - 150mm | |
Termination | MHF1 | |
Ingress Protection | - | |
Mounting Type | Adhesive | |
Height (Max) | 0.079" (2.00mm) | |
Applications | Bluetooth, Wi-Fi, Zigbee™ | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,22000 Kč | 38,22 Kč |
| 10 | 28,05300 Kč | 280,53 Kč |
| 25 | 25,53360 Kč | 638,34 Kč |
| 100 | 22,75130 Kč | 2 275,13 Kč |
| 250 | 21,42552 Kč | 5 356,38 Kč |
| 500 | 20,62550 Kč | 10 312,75 Kč |
| 2 400 | 19,29961 Kč | 46 319,06 Kč |
| 4 800 | 18,87593 Kč | 90 604,46 Kč |
| 7 200 | 18,66375 Kč | 134 379,00 Kč |
| Unit Price without VAT: | 38,22000 Kč |
|---|---|
| Unit Price with VAT: | 46,24620 Kč |











