


W3334B0150 | |
|---|---|
DigiKey Part Number | 553-W3334B0150-ND |
Manufacturer | |
Manufacturer Product Number | W3334B0150 |
Description | RF ANT 2.4GHZ/5.4GHZ FLAT PATCH |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Bluetooth, WLAN, Zigbee™ Flat Patch U.FL (UMCC), I-PEX MHF1 Adhesive |
Datasheet | Datasheet |
Category | Number of Bands 2 |
Manufacturer Pulse Electronics | VSWR 2 |
Packaging Bulk | Gain 5.5dBi |
Part Status Active | Power - Max 3 W |
RF Family/Standard 802.15.4, Bluetooth, WiFi | Termination U.FL (UMCC), I-PEX MHF1 |
Frequency Group UHF (2GHz ~ 3GHz), SHF (f > 4GHz) | Mounting Type Adhesive |
Frequency (Center/Band) 2.4GHz, 5.4GHz | Height (Max) 0.004" (0.10mm) |
Frequency Range 2.4GHz ~ 2.5GHz, 4.9GHz ~ 6GHz | Applications Bluetooth, WLAN, Zigbee™ |
Antenna Type Flat Patch |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 56,69000 Kč | 56,69 Kč |
| 10 | 42,16400 Kč | 421,64 Kč |
| 25 | 38,54400 Kč | 963,60 Kč |
| 100 | 34,56270 Kč | 3 456,27 Kč |
| 250 | 32,66532 Kč | 8 166,33 Kč |
| 500 | 31,52178 Kč | 15 760,89 Kč |
| 1 000 | 30,58044 Kč | 30 580,44 Kč |
| 2 500 | 29,58677 Kč | 73 966,93 Kč |
| 5 000 | 28,98778 Kč | 144 938,90 Kč |
| Unit Price without VAT: | 56,69000 Kč |
|---|---|
| Unit Price with VAT: | 68,59490 Kč |











