
AFG4507W2S-0200S | |
|---|---|
DigiKey Part Number | 535-AFG4507W2S-0200S-ND |
Manufacturer | |
Manufacturer Product Number | AFG4507W2S-0200S |
Description | 2.4/5GHZ WIFI FLEXIBLE ANT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Bluetooth, ISM, Wi-Fi, Zigbee™ Flat Patch I-PEX-1(F) Adhesive |
Datasheet | Datasheet |
Category | Antenna Type Flat Patch |
Manufacturer Abracon LLC | Number of Bands 2 |
Series | VSWR 3 |
Packaging Bulk | Gain 8.12dBi |
Part Status Active | Features Cable - 200mm |
RF Family/Standard Bluetooth, General ISM, WiFi | Termination I-PEX-1(F) |
Frequency Group UHF (2GHz ~ 3GHz), SHF (3GHz ~ 4GHz), SHF (f > 4GHz) | Mounting Type Adhesive |
Frequency (Center/Band) 2.45GHz, 5.5GHz | Height (Max) 0.008" (0.20mm) |
Frequency Range 2.4GHz ~ 2.5GHz, 5.15GHz ~ 5.85GHz | Applications Bluetooth, ISM, Wi-Fi, Zigbee™ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 46,72000 Kč | 46,72 Kč |
| 10 | 34,59900 Kč | 345,99 Kč |
| 25 | 31,55840 Kč | 788,96 Kč |
| 100 | 28,20710 Kč | 2 820,71 Kč |
| 250 | 26,60996 Kč | 6 652,49 Kč |
| 500 | 25,64684 Kč | 12 823,42 Kč |
| 1 000 | 24,85413 Kč | 24 854,13 Kč |
| 3 000 | 23,87468 Kč | 71 624,04 Kč |
| 5 000 | 23,51266 Kč | 117 563,30 Kč |
| Unit Price without VAT: | 46,72000 Kč |
|---|---|
| Unit Price with VAT: | 56,53120 Kč |


