RF ANTENNA Bluetooth, Zigbee™ Flat Patch MHF1 Adhesive
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2196110200

DigiKey Part Number
900-2196110200-ND
Manufacturer
Manufacturer Product Number
2196110200
Description
WIFI 6E ANTENNA 200MM CABLE
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
RF ANTENNA Bluetooth, Zigbee™ Flat Patch MHF1 Adhesive
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bag
Part Status
Active
RF Family/Standard
802.15.4, Bluetooth
Frequency Group
Wide Band
Frequency (Center/Band)
2.45GHz, 5.5GHz, 6.525GHz
Frequency Range
2.4GHz ~ 2.5GHz, 5.15GHz ~ 5.85GHz, 5.925GHz ~ 7.125GHz
Antenna Type
Flat Patch
Number of Bands
3
VSWR
-
Return Loss
-10dB
Gain
2.15dBi, 2.85dBi, 3.15dBi
Power - Max
2 W
Features
Cable - 200mm
Termination
MHF1
Ingress Protection
-
Mounting Type
Adhesive
Height (Max)
0.079" (2.00mm)
Applications
Bluetooth, Zigbee™
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 287
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in CZK
Bag
QuantityUnit PriceExt Price
172,44000 Kč72,44 Kč
1054,40600 Kč544,06 Kč
2549,92480 Kč1 248,12 Kč
10044,99240 Kč4 499,24 Kč
25042,64104 Kč10 660,26 Kč
Unit Price without VAT:72,44000 Kč
Unit Price with VAT:87,65240 Kč