2196110100 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Taoglas Limited
In Stock: 4 071
Unit Price: 76,85000 Kč
Datasheet

Similar


KYOCERA AVX
In Stock: 723
Unit Price: 65,09000 Kč
Datasheet
RF ANTENNA Bluetooth, Zigbee™ Flat Patch MHF1 Adhesive
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2196110100

DigiKey Part Number
900-2196110100-ND
Manufacturer
Manufacturer Product Number
2196110100
Description
WIFI 6E ANTENNA 100MM CABLE
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
RF ANTENNA Bluetooth, Zigbee™ Flat Patch MHF1 Adhesive
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bag
Part Status
Active
RF Family/Standard
802.15.4, Bluetooth
Frequency Group
Wide Band
Frequency (Center/Band)
2.45GHz, 5.5GHz, 6.525GHz
Frequency Range
2.4GHz ~ 2.5GHz, 5.15GHz ~ 5.85GHz, 5.925GHz ~ 7.125GHz
Antenna Type
Flat Patch
Number of Bands
3
VSWR
-
Return Loss
-10dB
Gain
2.5dBi, 3.4dBi, 3.8dBi
Power - Max
2 W
Features
Cable - 100mm
Termination
MHF1
Ingress Protection
-
Mounting Type
Adhesive
Height (Max)
0.079" (2.00mm)
Applications
Bluetooth, Zigbee™
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 1 200 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bag
QuantityUnit PriceExt Price
4 00035,22068 Kč140 882,72 Kč
Unit Price without VAT:35,22068 Kč
Unit Price with VAT:42,61702 Kč

Other Suppliers on DigiKey

1 200In Stock
Ships from WEC