
AFB4506A-0100II | |
|---|---|
DigiKey Part Number | 535-AFB4506A-0100II-ND |
Manufacturer | |
Manufacturer Product Number | AFB4506A-0100II |
Description | RF ANT TRI-BAND WIFI6E 2.4/5/6 G |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 802.11b/be/g/n/ac/ax, Bluetooth, Wi-Fi, WLAN, Zigbee™ Flat Patch I-PEX MHF1 (U.FL) Adhesive |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Abracon LLC | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | Bluetooth, WiFi | |
Frequency Group | UHF (2GHz ~ 3GHz), SHF (f > 4GHz) | |
Frequency (Center/Band) | 2.45GHz, 5.5GHz, 6.53GHz | |
Frequency Range | 2.4GHz ~ 2.5GHz, 5.15GHz ~ 5.85GHz, 5.93GHz ~ 7.13GHz | |
Antenna Type | Flat Patch | |
Number of Bands | 3 | |
VSWR | 2 | |
Return Loss | - | |
Gain | 1.8dBi, 3.6dBi, 4.3dBi | |
Features | Cable - 100mm | |
Termination | I-PEX MHF1 (U.FL) | |
Ingress Protection | - | |
Mounting Type | Adhesive | |
Height (Max) | 0.016" (0.40mm) | |
Applications | 802.11b/be/g/n/ac/ax, Bluetooth, Wi-Fi, WLAN, Zigbee™ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 62,78000 Kč | 62,78 Kč |
| 10 | 42,68900 Kč | 426,89 Kč |
| 25 | 39,04800 Kč | 976,20 Kč |
| 100 | 34,64670 Kč | 3 464,67 Kč |
| 250 | 32,68968 Kč | 8 172,42 Kč |
| 500 | 30,90570 Kč | 15 452,85 Kč |
| 1 000 | 29,17315 Kč | 29 173,15 Kč |
| 3 000 | 28,26002 Kč | 84 780,06 Kč |
| Unit Price without VAT: | 62,78000 Kč |
|---|---|
| Unit Price with VAT: | 75,96380 Kč |


