
ATIF2458G-3010 | |
|---|---|
DigiKey Part Number | 3155-ATIF2458G-3010-ND |
Manufacturer | |
Manufacturer Product Number | ATIF2458G-3010 |
Description | 2.4/5.8GHZ WIFI FLEXIBLE ANT |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Bluetooth, Wi-Fi, Zigbee™ Flat Patch I-PEX MHF1 (U.FL) |
Datasheet | Datasheet |
Category | Antenna Type Flat Patch |
Manufacturer YIC | Number of Bands 2 |
Packaging Bulk | VSWR 2 |
Part Status Active | Gain 3dBi |
RF Family/Standard 802.15.4, Bluetooth, WiFi | Features Cable - 60mm |
Frequency Group UHF (2GHz ~ 3GHz), SHF (f > 4GHz) | Termination I-PEX MHF1 (U.FL) |
Frequency (Center/Band) 2.45GHz, 5.5GHz | Applications Bluetooth, Wi-Fi, Zigbee™ |
Frequency Range 2.4GHz ~ 2.5GHz, 5.15GHz ~ 5.85GHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,20000 Kč | 29,20 Kč |
| 10 | 21,23100 Kč | 212,31 Kč |
| 25 | 19,22880 Kč | 480,72 Kč |
| 100 | 17,04100 Kč | 1 704,10 Kč |
| 300 | 15,81750 Kč | 4 745,25 Kč |
| 500 | 15,36550 Kč | 7 682,75 Kč |
| 1 000 | 14,84703 Kč | 14 847,03 Kč |
| 2 500 | 14,29970 Kč | 35 749,25 Kč |
| 5 000 | 13,96985 Kč | 69 849,25 Kč |
| Unit Price without VAT: | 29,20000 Kč |
|---|---|
| Unit Price with VAT: | 35,33200 Kč |









