
YF0026AA | |
|---|---|
DigiKey Part Number | 2958-YF0026AA-ND |
Manufacturer | |
Manufacturer Product Number | YF0026AA |
Description | WIFI/BT ANTENNA |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Wi-Fi Flat Patch I-PEX MHF1 Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | YF0026AA Models |
Category | Number of Bands 3 |
Manufacturer Quectel | VSWR 2 |
Packaging Bag | Gain 5.5dBi |
Part Status Active | Features Cable - 100mm |
RF Family/Standard WiFi | Termination I-PEX MHF1 |
Frequency Group UHF (2GHz ~ 3GHz), SHF (f > 4GHz) | Mounting Type Surface Mount |
Frequency (Center/Band) 2.45GHz, 5.5GHz, 6.525GHz | Height (Max) 0.005" (0.12mm) |
Frequency Range 2.4GHz ~ 2.5GHz, 5.15GHz ~ 5.85GHz, 5.925GHz ~ 7.125GHz | Applications Wi-Fi |
Antenna Type Flat Patch |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,34000 Kč | 32,34 Kč |
| 10 | 23,64400 Kč | 236,44 Kč |
| 25 | 21,46000 Kč | 536,50 Kč |
| 100 | 19,05150 Kč | 1 905,15 Kč |
| 300 | 17,70550 Kč | 5 311,65 Kč |
| 500 | 17,20828 Kč | 8 604,14 Kč |
| 1 000 | 16,63798 Kč | 16 637,98 Kč |
| 2 500 | 16,03592 Kč | 40 089,80 Kč |
| 5 000 | 15,67308 Kč | 78 365,40 Kč |
| Unit Price without VAT: | 32,34000 Kč |
|---|---|
| Unit Price with VAT: | 39,13140 Kč |











