RF ANTENNA PCB Trace MMCX, U.FL (UMCC), I-PEX MHF4 Adhesive
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

18086

DigiKey Part Number
1568-18086-ND
Manufacturer
Manufacturer Product Number
18086
Description
PCB ANTENNA - U.FL (2.4GHZ)
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
RF ANTENNA PCB Trace MMCX, U.FL (UMCC), I-PEX MHF4 Adhesive
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Antenna Type
PCB Trace
Manufacturer
SparkFun Electronics
Number of Bands
1
Packaging
Bulk
VSWR
1.8
Part Status
Active
Power - Max
30 W
Frequency Group
UHF (2GHz ~ 3GHz)
Features
Cable - 100mm
Frequency (Center/Band)
2.45GHz
Termination
MMCX, U.FL (UMCC), I-PEX MHF4
Frequency Range
2.4GHz ~ 2.5GHz
Mounting Type
Adhesive
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 107
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
141,92000 Kč41,92 Kč
Manufacturers Standard Package
Unit Price without VAT:41,92000 Kč
Unit Price with VAT:50,72320 Kč