RF ANTENNA Bluetooth, Wi-Fi Whip, Straight U.FL Connector Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ANTENNA-WIFI-BT-U.FL

DigiKey Part Number
1188-ANTENNA-WIFI-BT-U.FL-ND
Manufacturer
Manufacturer Product Number
ANTENNA-WIFI-BT-U.FL
Description
ANTENNA-WIFI-BT-U.FL
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
RF ANTENNA Bluetooth, Wi-Fi Whip, Straight U.FL Connector Mount
Product Attributes
Type
Description
Select All
Category
Manufacturer
Olimex LTD
Series
-
Packaging
Bulk
Part Status
Active
RF Family/Standard
Bluetooth, WiFi
Frequency Group
UHF (2GHz ~ 3GHz)
Frequency (Center/Band)
2.4415GHz
Frequency Range
2.4GHz ~ 2.483GHz
Antenna Type
Whip, Straight
Number of Bands
1
VSWR
-
Return Loss
-
Gain
3dBi
Features
-
Termination
U.FL
Ingress Protection
-
Mounting Type
Connector Mount
Height (Max)
3.937" (100.00mm)
Applications
Bluetooth, Wi-Fi
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 109
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
124,57000 Kč24,57 Kč
Manufacturers Standard Package
Unit Price without VAT:24,57000 Kč
Unit Price with VAT:29,72970 Kč