
ESP32-S2-DEVKITC-1U-N8R2 | |
|---|---|
DigiKey Part Number | 1965-ESP32-S2-DEVKITC-1U-N8R2-ND |
Manufacturer | |
Manufacturer Product Number | ESP32-S2-DEVKITC-1U-N8R2 |
Description | ESP32-S2 GENERAL-PURPOSE DEVELOP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | The Espressif Systems ESP32-S2-DEVKITC-1U-N8R2 Evaluation Board is a versatile development tool designed for wireless applications operating on the 2.4GHz frequency. It integrates an 802.11 b/g/n Wi-Fi transceiver, making it ideal for IoT projects that require reliable wireless connectivity. Powered by the ESP32-S2-SOLO-2U processor, the board features a 32-bit Xtensa single-core processor running at 240MHz with 8MB Flash and 2MB PSRAM to support complex operations and multitasking. It also includes 320KB SRAM and 128KB ROM for efficient data handling. |
Datasheet | Datasheet |
Category | Contents Board(s) |
Manufacturer Espressif Systems | Utilized IC / Part ESP32-S2 Series |
Series | RF Type 802.11 a/b/g/n (WiFi/WLAN/Wi-Fi 4) |
Packaging Bulk | RF Frequency 2.4GHz |
Part Status Active | Function Transceiver |
Type Transceiver; 802.11 a/b/g/n (Wi-Fi, WiFi, WLAN) | Base Product Number |
Frequency 2.4GHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 167,98000 Kč | 167,98 Kč |
| Unit Price without VAT: | 167,98000 Kč |
|---|---|
| Unit Price with VAT: | 203,25580 Kč |











