
59143-1-S-05-A | |
|---|---|
DigiKey Part Number | 18-59143-1-S-05-A-ND |
Manufacturer | |
Manufacturer Product Number | 59143-1-S-05-A |
Description | SENSOR REED SW SPST-NO W LEADS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Magnetic Reed Switch Magnet SPST-NO Wire Leads Module |
Datasheet | Datasheet |
Category | Output Type SPST-NO |
Manufacturer Littelfuse Inc. | Actuator Material Magnet |
Series | Termination Style Wire Leads |
Packaging Box | Operating Temperature -40°C ~ 105°C |
Part Status Active | Package / Case Module |
Type Reed Switch |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 82,17000 Kč | 82,17 Kč |
| 10 | 68,71900 Kč | 687,19 Kč |
| 25 | 63,67600 Kč | 1 591,90 Kč |
| 100 | 56,75820 Kč | 5 675,82 Kč |
| 300 | 52,02820 Kč | 15 608,46 Kč |
| 500 | 50,07114 Kč | 25 035,57 Kč |
| 1 000 | 47,65899 Kč | 47 658,99 Kč |
| 2 500 | 44,88646 Kč | 112 216,15 Kč |
| Unit Price without VAT: | 82,17000 Kč |
|---|---|
| Unit Price with VAT: | 99,42570 Kč |



