
59143-1-T-05-A | |
|---|---|
DigiKey Part Number | 18-59143-1-T-05-A-ND |
Manufacturer | |
Manufacturer Product Number | 59143-1-T-05-A |
Description | SENSOR REED SW SPST-NO W LEADS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Magnetic Reed Switch Magnet SPST-NO Wire Leads Module |
Datasheet | Datasheet |
Category | Output Type SPST-NO |
Manufacturer Littelfuse Inc. | Actuator Material Magnet |
Series | Termination Style Wire Leads |
Packaging Box | Operating Temperature -40°C ~ 105°C |
Part Status Active | Package / Case Module |
Type Reed Switch |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 69,66000 Kč | 69,66 Kč |
| 10 | 58,35400 Kč | 583,54 Kč |
| 25 | 54,06560 Kč | 1 351,64 Kč |
| 100 | 48,17830 Kč | 4 817,83 Kč |
| 300 | 44,13023 Kč | 13 239,07 Kč |
| 500 | 42,44970 Kč | 21 224,85 Kč |
| 1 000 | 40,37521 Kč | 40 375,21 Kč |
| 2 500 | 37,98429 Kč | 94 960,73 Kč |
| 5 000 | 37,03678 Kč | 185 183,90 Kč |
| Unit Price without VAT: | 69,66000 Kč |
|---|---|
| Unit Price with VAT: | 84,28860 Kč |










