1110195001 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Molex
In Stock: 1 120
Unit Price: 389,11000 Kč
Datasheet
USB 2.0 Cable Mini B Male to Mini B Male (LVDS) 1.64' (500.0mm) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
USB 2.0 Cable Mini B Male to Mini B Male (LVDS) 1.64' (500.0mm) Shielded
Molex HSAutoLink

1110195001

DigiKey Part Number
WM5027-ND
Manufacturer
Manufacturer Product Number
1110195001
Description
CBL USB2.0 MINI B PLUG-MIN B PLG
Customer Reference
Detailed Description
USB 2.0 Cable Mini B Male to Mini B Male (LVDS) 1.64' (500.0mm) Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Obsolete
Configuration
Length
1.64' (500.0mm)
Specifications
USB 2.0
Transfer Rate
480Mbps
Wire Gauge
24 AWG, 28 AWG
Shielding
Shielded
Color
Black
Features
Data Transfer and Charge, Polarized - 4 Wire
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 422 View Now
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable

Other Suppliers on DigiKey

422In Stock
Ships from WEC