



0901230108 | |
|---|---|
DigiKey Part Number | 23-0901230108-ND |
Manufacturer | |
Manufacturer Product Number | 0901230108 |
Description | CONN RCPT HSG 8POS 2.54MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 8 Rectangular Connectors - Housings Receptacle Black 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0901230108 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Color Black |
Part Status Active | Features Polarizing Key |
Connector Type | Insulation Material Polyphenylene Oxide (PPO) |
Contact Type Female Socket | Operating Temperature -55°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.100" (2.54mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,69000 $ | 0,69 $ |
| 10 | 0,58800 $ | 5,88 $ |
| 25 | 0,55080 $ | 13,77 $ |
| 50 | 0,52440 $ | 26,22 $ |
| 100 | 0,49930 $ | 49,93 $ |
| 250 | 0,46796 $ | 116,99 $ |
| 500 | 0,44560 $ | 222,80 $ |
| 1 000 | 0,42431 $ | 424,31 $ |
| 2 500 | 0,39774 $ | 994,35 $ |
| Unit Price without VAT: | 0,69000 $ |
|---|---|
| Unit Price with VAT: | 0,83490 $ |

























