



0901200128 | |
|---|---|
DigiKey Part Number | WM8078-ND |
Manufacturer | |
Manufacturer Product Number | 0901200128 |
Description | CONN HEADER VERT 8POS 2.54MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 8 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0901200128 Models |
Category | Contact Length - Mating 0.266" (6.75mm) |
Mfr | Contact Length - Post 0.114" (2.90mm) |
Series | Overall Contact Length 0.478" (12.15mm) |
Packaging Bag | Insulation Height 0.098" (2.50mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Tin |
Contact Type Male Pin | Contact Finish Thickness - Mating 118.1µin (3.00µm) |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Contact Material Brass |
Number of Rows 1 | Insulation Material Polyester, Glass Filled |
Number of Positions Loaded All | Operating Temperature -55°C ~ 125°C |
Style | Material Flammability Rating UL94 V-0 |
Shrouding Unshrouded | Insulation Color Black |
Mounting Type | Applications Automotive, General Purpose |
Termination Solder | Base Product Number |
Fastening Type Push-Pull |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,03000 Kč | 20,03 Kč |
| 10 | 17,02700 Kč | 170,27 Kč |
| 100 | 14,46090 Kč | 1 446,09 Kč |
| 500 | 12,90710 Kč | 6 453,55 Kč |
| 2 400 | 11,55475 Kč | 27 731,40 Kč |
| 7 200 | 10,69334 Kč | 76 992,05 Kč |
| 12 000 | 10,31517 Kč | 123 782,04 Kč |
| Unit Price without VAT: | 20,03000 Kč |
|---|---|
| Unit Price with VAT: | 24,23630 Kč |










