BM14B(0.8)-24DS-0.4V(53)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BM14B(0.8)-24DS-0.4V(53)

DigiKey Part Number
H122178TR-ND - Tape & Reel (TR)
H122178CT-ND - Cut Tape (CT)
H122178DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BM14B(0.8)-24DS-0.4V(53)
Description
CONN RCPT 24POS SMD GOLD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
24 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
BM14B(0.8)-24DS-0.4V(53) Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Receptacle, Center Strip Contacts
Number of Positions
24
Pitch
0.016" (0.40mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
Solder Retention
Contact Finish
Gold
Contact Finish Thickness
2.00µin (0.051µm)
Mated Stacking Heights
0.8mm
Height Above Board
0.031" (0.80mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 921
Check for Additional Incoming Stock
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00016,38111 Kč16 381,11 Kč
2 00015,59921 Kč31 198,42 Kč
3 00015,15951 Kč45 478,53 Kč
5 00014,62318 Kč73 115,90 Kč
7 00014,28044 Kč99 963,08 Kč
10 00013,92592 Kč139 259,20 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
126,73000 Kč26,73 Kč
Digi-Reel®
QuantityUnit PriceExt Price
128,63000 Kč28,63 Kč
1024,98600 Kč249,86 Kč
2523,92120 Kč598,03 Kč
5023,38660 Kč1 169,33 Kč
10022,32350 Kč2 232,35 Kč
25020,19788 Kč5 049,47 Kč
50018,60314 Kč9 301,57 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:26,73000 Kč
Unit Price with VAT:32,34330 Kč