



0901230106 | |
|---|---|
DigiKey Part Number | 23-0901230106-ND |
Manufacturer | |
Manufacturer Product Number | 0901230106 |
Description | CONN RCPT HSG 6POS 2.54MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 6 Rectangular Connectors - Housings Receptacle Black 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0901230106 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Color Black |
Part Status Active | Features Polarizing Key |
Connector Type | Insulation Material Polyphenylene Oxide (PPO) |
Contact Type Female Socket | Operating Temperature -55°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.100" (2.54mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,18000 Kč | 12,18 Kč |
| 10 | 10,35200 Kč | 103,52 Kč |
| 25 | 9,70960 Kč | 242,74 Kč |
| 50 | 9,24340 Kč | 462,17 Kč |
| 100 | 8,80240 Kč | 880,24 Kč |
| 250 | 8,24968 Kč | 2 062,42 Kč |
| 500 | 7,85578 Kč | 3 927,89 Kč |
| 1 000 | 7,48033 Kč | 7 480,33 Kč |
| 2 500 | 7,01182 Kč | 17 529,55 Kč |
| Unit Price without VAT: | 12,18000 Kč |
|---|---|
| Unit Price with VAT: | 14,73780 Kč |

























