0887689930 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Parametric Equivalent


Phoenix Contact
In Stock: 4
Unit Price: 220,70000 Kč
Datasheet

Parametric Equivalent


Qualtek
In Stock: 9 495
Unit Price: 116,99000 Kč
Datasheet

Parametric Equivalent


Cinch Connectivity Solutions
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Parametric Equivalent


CompuCablePlusUSA
In Stock: 86
Unit Price: 124,69000 Kč
Datasheet

Parametric Equivalent


Cinch Connectivity Solutions
In Stock: 0
Unit Price: 111,41000 Kč
Datasheet

Parametric Equivalent


Adam Tech
In Stock: 824
Unit Price: 183,95000 Kč
Datasheet

Parametric Equivalent


Adam Tech
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 468,73000 Kč
Datasheet

Parametric Equivalent


Coolgear
In Stock: 2 081
Unit Price: 106,41000 Kč
Datasheet

Parametric Equivalent


Coolgear
In Stock: 343
Unit Price: 312,58000 Kč
Datasheet

Parametric Equivalent


Cvilux USA
In Stock: 0
Unit Price: 118,33584 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 3
Unit Price: 447,27000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 1
Unit Price: 481,42000 Kč
Datasheet
Cable Assembly 9.8' (3.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0887689930

DigiKey Part Number
0887689930-ND
Manufacturer
Manufacturer Product Number
0887689930
Description
CABLE M-M HDMI-A 3M SHLD
Customer Reference
Detailed Description
Cable Assembly 9.8' (3.00m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Obsolete
1st Connector Type
HDMI-A Male
2nd Connector Type
HDMI-A Male
Length
9.8' (3.00m)
1st Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Type
Free Hanging (In-Line)
Cable Type
Round
Color
Black
Shielding
Shielded
Usage
High Definition Multimedia Interface
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable