
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
1st Connector Type | HDMI-A Male | |
2nd Connector Type | HDMI-A Male | |
Length | 9.8' (3.00m) | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Cable Type | Round | |
Color | Black | |
Shielding | Shielded | |
Usage | High Definition Multimedia Interface |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 072,16000 Kč | 1 072,16 Kč |
| 10 | 911,27100 Kč | 9 112,71 Kč |
| 25 | 854,24920 Kč | 21 356,23 Kč |
| 50 | 813,50460 Kč | 40 675,23 Kč |
| 100 | 774,71700 Kč | 77 471,70 Kč |
| 250 | 726,28304 Kč | 181 570,76 Kč |
| Unit Price without VAT: | 1 072,16000 Kč |
|---|---|
| Unit Price with VAT: | 1 297,31360 Kč |

