DH-21H50014 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Phoenix Contact
In Stock: 4
Unit Price: 481,69000 Kč
Datasheet

Parametric Equivalent


Qualtek
In Stock: 9 416
Unit Price: 255,34000 Kč
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Parametric Equivalent


CompuCablePlusUSA
In Stock: 84
Unit Price: 272,13000 Kč
Datasheet

Parametric Equivalent


AKYGA
In Stock: 663
Unit Price: 35,49000 Kč
Datasheet

Parametric Equivalent


AKYGA
In Stock: 531
Unit Price: 80,63000 Kč
Datasheet

Parametric Equivalent


Cinch Connectivity Solutions
In Stock: 0
Unit Price: 247,99000 Kč
Datasheet

Parametric Equivalent


Adam Tech
In Stock: 824
Unit Price: 409,46000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 1 023,02000 Kč
Datasheet

Parametric Equivalent


Coolgear
In Stock: 2 692
Unit Price: 232,24000 Kč
Datasheet

Parametric Equivalent


Coolgear
In Stock: 342
Unit Price: 682,23000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 3
Unit Price: 995,73000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 1
Unit Price: 1 072,16000 Kč
Datasheet

Parametric Equivalent


StarTech.com
In Stock: 0
Unit Price: 463,64000 Kč
Datasheet
Cable Assembly 9.8' (3.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DH-21H50014

DigiKey Part Number
2987-DH-21H50014-ND
Manufacturer
Manufacturer Product Number
DH-21H50014
Description
ULTRA HIGH SPEED8K/4K (3M LENGTH
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Cable Assembly 9.8' (3.00m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cvilux USA
Series
-
Packaging
Bag
Part Status
Active
1st Connector Type
HDMI-A Male
2nd Connector Type
HDMI-A Male
Length
9.8' (3.00m)
1st Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Type
Free Hanging (In-Line)
Cable Type
Round
Color
Black, Red
Shielding
Shielded
Usage
High Definition Multimedia Interface
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bag
QuantityUnit PriceExt Price
2 000258,27540 Kč516 550,80 Kč
Unit Price without VAT:258,27540 Kč
Unit Price with VAT:312,51323 Kč