New at DigiKey
Cable Assembly 10.0' (3.05m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Cable Assembly 10.0' (3.05m)
CM-181453BSTK
CM-181453BSTK

CM-181453BSTK

DigiKey Part Number
2671-CM-181453BSTK-ND
Manufacturer
CableMAX
Manufacturer Product Number
CM-181453BSTK
Description
10 Ft HDMI 2.1 Cable 8K/60Hz 28A
Customer Reference
Detailed Description
Cable Assembly 10.0' (3.05m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CableMAX
Series
-
Packaging
Retail Package
Part Status
Active
1st Connector Type
HDMI-A Male
2nd Connector Type
HDMI-A Male
Length
10.0' (3.05m)
1st Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Type
Free Hanging (In-Line)
Cable Type
Round
Color
Black
Shielding
-
Usage
High Definition Multimedia Interface, 2.1
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 342
MARKETPLACE PRODUCT
Will ship in approximately 4 days from Coolgear Inc.
A separate shipping fee may apply.
All prices are in CZK
Retail Package
QuantityUnit PriceExt Price
1682,23000 Kč682,23 Kč
10613,98200 Kč6 139,82 Kč
25579,96480 Kč14 499,12 Kč
99545,73798 Kč54 028,06 Kč
Unit Price without VAT:682,23000 Kč
Unit Price with VAT:825,49830 Kč
Alternate Length
6Ft HDMI 2.1 Cable 8K/60Hz 30AWG
In-Stock: 1085
Unit Price: 502,48000 Kč
3Ft HDMI 2.1 Cable 8K/60Hz 30AWG
In-Stock: 415
Unit Price: 418,07000 Kč