



CM-181451BSTK | |
|---|---|
DigiKey Part Number | 2671-CM-181451BSTK-ND |
Manufacturer | CableMAX |
Manufacturer Product Number | CM-181451BSTK |
Description | 3Ft HDMI 2.1 Cable 8K/60Hz 30AWG |
Customer Reference | |
Detailed Description | Cable Assembly 3.00' (914.40mm) |
Datasheet | Datasheet |
Category | Length 3.00' (914.40mm) |
Manufacturer CableMAX | 1st Connector Mounting Type Free Hanging (In-Line) |
Packaging Retail Package | 2nd Connector Mounting Type Free Hanging (In-Line) |
Part Status Active | Cable Type Round |
1st Connector Type HDMI-A Male | Color Black |
2nd Connector Type HDMI-A Male | Usage High Definition Multimedia Interface, 2.1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 418,07000 Kč | 418,07 Kč |
| 10 | 376,28400 Kč | 3 762,84 Kč |
| 25 | 355,28600 Kč | 8 882,15 Kč |
| 99 | 334,49818 Kč | 33 115,32 Kč |
| Unit Price without VAT: | 418,07000 Kč |
|---|---|
| Unit Price with VAT: | 505,86470 Kč |



