



CM-181452BSTK | |
|---|---|
DigiKey Part Number | 2671-CM-181452BSTK-ND |
Manufacturer | CableMAX |
Manufacturer Product Number | CM-181452BSTK |
Description | 6Ft HDMI 2.1 Cable 8K/60Hz 30AWG |
Customer Reference | |
Detailed Description | Cable Assembly 6.0' (1.83m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CableMAX | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
1st Connector Type | HDMI-A Male | |
2nd Connector Type | HDMI-A Male | |
Length | 6.0' (1.83m) | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Cable Type | Round | |
Color | Black | |
Shielding | - | |
Usage | High Definition Multimedia Interface, 2.1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 502,48000 Kč | 502,48 Kč |
| 10 | 452,29700 Kč | 4 522,97 Kč |
| 25 | 427,09920 Kč | 10 677,48 Kč |
| 99 | 401,90172 Kč | 39 788,27 Kč |
| Unit Price without VAT: | 502,48000 Kč |
|---|---|
| Unit Price with VAT: | 608,00080 Kč |



