New at DigiKey
Cable Assembly 10.0' (3.05m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Cable Assembly 10.0' (3.05m)
CM-181412BSTK
CM-181412BSTK

CM-181412BSTK

DigiKey Part Number
2671-CM-181412BSTK-ND
Manufacturer
CableMAX
Manufacturer Product Number
CM-181412BSTK
Description
10Ft HDMI Cable 4K/60Hz 28AWG
Customer Reference
Detailed Description
Cable Assembly 10.0' (3.05m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CableMAX
Series
-
Packaging
Retail Package
Part Status
Active
1st Connector Type
HDMI-A Male
2nd Connector Type
HDMI-A Male
Length
10.0' (3.05m)
1st Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Type
Free Hanging (In-Line)
Cable Type
Round
Color
Black
Shielding
-
Usage
High Definition Multimedia Interface
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 045
MARKETPLACE PRODUCT
Will ship in approximately 4 days from Coolgear Inc.
A separate shipping fee may apply.
All prices are in CZK
Retail Package
QuantityUnit PriceExt Price
1232,24000 Kč232,24 Kč
10208,93000 Kč2 089,30 Kč
25197,38120 Kč4 934,53 Kč
99185,83232 Kč18 397,40 Kč
Unit Price without VAT:232,24000 Kč
Unit Price with VAT:281,01040 Kč
Alternate Length
30Ft HDMI Cable 4K/60Hz 24AWG
In-Stock: 103
Unit Price: 684,74000 Kč
6Ft HDMI Cable 4K/60Hz 30AWG
In-Stock: 4005
Unit Price: 153,29000 Kč
3Ft HDMI Cable 4K/60Hz 30AWG
In-Stock: 2612
Unit Price: 123,47000 Kč
15Ft HDMI Cable 4K/60Hz 26AWG
In-Stock: 2453
Unit Price: 373,97000 Kč