1064133003 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Parametric Equivalent


Phoenix Contact
In Stock: 4
Unit Price: 481,69000 Kč
Datasheet

Parametric Equivalent


Qualtek
In Stock: 9 495
Unit Price: 255,34000 Kč
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Parametric Equivalent


Cinch Connectivity Solutions
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Parametric Equivalent


CompuCablePlusUSA
In Stock: 86
Unit Price: 272,13000 Kč
Datasheet

Parametric Equivalent


AKYGA
In Stock: 0
Unit Price: 7,56000 Kč
Datasheet

Parametric Equivalent


AKYGA
In Stock: 0
Unit Price: 17,43000 Kč
Datasheet

Parametric Equivalent


Cinch Connectivity Solutions
In Stock: 0
Unit Price: 243,16000 Kč
Datasheet

Parametric Equivalent


Adam Tech
In Stock: 824
Unit Price: 401,48000 Kč
Datasheet

Parametric Equivalent


Adam Tech
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 1 023,02000 Kč
Datasheet

Parametric Equivalent


Coolgear
In Stock: 2 081
Unit Price: 232,24000 Kč
Datasheet

Parametric Equivalent


Coolgear
In Stock: 343
Unit Price: 682,23000 Kč
Datasheet
Cable Assembly 9.8' (3.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1064133003

DigiKey Part Number
900-1064133003-ND
Manufacturer
Manufacturer Product Number
1064133003
Description
CABLE M-M HDMI-A 3M
Customer Reference
Detailed Description
Cable Assembly 9.8' (3.00m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
1st Connector Type
HDMI-A Male
2nd Connector Type
HDMI-A Male
Length
9.8' (3.00m)
1st Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Type
Free Hanging (In-Line)
Cable Type
Round
Color
Black
Shielding
Unshielded
Usage
High Definition Multimedia Interface
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.