0855135010 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 1 333
Unit Price: 49,89000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 21,23034 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 17
Unit Price: 30,52000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 8 663
Unit Price: 29,68000 Kč
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 1 117
Unit Price: 67,99000 Kč
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 28,85494 Kč
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 153
Unit Price: 57,47000 Kč
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 350
Unit Price: 35,57000 Kč
Datasheet

Parametric Equivalent


Amphenol CS (FCI)
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet
085513501x
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0855135010

DigiKey Part Number
0855135010-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0855135010
Description
CONN MOD JACK 6P6C VERT UNSHLD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Jack Modular Connector 6p6c (RJ11, RJ12, RJ14, RJ25) Vertical Unshielded Cat3
Datasheet
 Datasheet
EDA/CAD Models
0855135010 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Connector Type
Jack
Number of Positions/Contacts
6p6c (RJ11, RJ12, RJ14, RJ25)
Number of Ports
1
Number of Rows
1
Mounting Type
Surface Mount
Orientation
Vertical
Termination
Solder
Shielding
Unshielded
Ratings
Cat3
Features
Solder Retention
LED Color
Does Not Contain LED
Ingress Protection
-
Tab Direction
User Selectable
Contact Material
Copper Alloy
Contact Finish
Gold
Contact Finish Thickness
Flash
Housing Material
Liquid Crystal Polymer (LCP), Glass Filled
Operating Temperature
-40°C ~ 85°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 29216,88364 Kč89 348,22 Kč
Unit Price without VAT:16,88364 Kč
Unit Price with VAT:20,42920 Kč