



1-338086-3 | |
|---|---|
DigiKey Part Number | A99305TR-ND - Tape & Reel (TR) A99305CT-ND - Cut Tape (CT) A99305DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1-338086-3 |
Description | CONN MOD JACK 6P6C VERT UNSHLD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 6p6c (RJ11, RJ12, RJ14, RJ25) Vertical Unshielded Cat3 |
Datasheet | Datasheet |
EDA/CAD Models | 1-338086-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Jack | |
Number of Positions/Contacts | 6p6c (RJ11, RJ12, RJ14, RJ25) | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Mounting Type | Surface Mount | |
Orientation | Vertical | |
Termination | Solder | |
Shielding | Unshielded | |
Ratings | Cat3 | |
Features | Solder Retention | |
LED Color | Does Not Contain LED | |
Ingress Protection | - | |
Tab Direction | User Selectable | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Housing Material | Polyamide (PA9T), Nylon 9T, Glass Filled | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 67,99000 Kč | 67,99 Kč |
| 10 | 57,80300 Kč | 578,03 Kč |
| 25 | 54,17440 Kč | 1 354,36 Kč |
| 50 | 51,58520 Kč | 2 579,26 Kč |
| 100 | 49,12020 Kč | 4 912,02 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 43,18197 Kč | 12 954,59 Kč |
| 600 | 41,12118 Kč | 24 672,71 Kč |
| 900 | 39,96179 Kč | 35 965,61 Kč |
| 1 500 | 38,54817 Kč | 57 822,25 Kč |
| 2 100 | 37,64472 Kč | 79 053,91 Kč |
| 3 000 | 36,70994 Kč | 110 129,82 Kč |
| Unit Price without VAT: | 67,99000 Kč |
|---|---|
| Unit Price with VAT: | 82,26790 Kč |










