



0855105019 | |
|---|---|
DigiKey Part Number | WM3549TR-ND - Tape & Reel (TR) WM3549CT-ND - Cut Tape (CT) WM3549DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0855105019 |
Description | CONN MOD JACK 6P6C VERT UNSHLD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 6p6c (RJ11, RJ12, RJ14, RJ25) Vertical Unshielded Cat3 |
Datasheet | Datasheet |
EDA/CAD Models | 0855105019 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Jack | |
Number of Positions/Contacts | 6p6c (RJ11, RJ12, RJ14, RJ25) | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Mounting Type | Surface Mount | |
Orientation | Vertical | |
Termination | Solder | |
Shielding | Unshielded | |
Ratings | Cat3 | |
Features | Solder Retention | |
LED Color | Does Not Contain LED | |
Ingress Protection | - | |
Tab Direction | User Selectable | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Housing Material | Liquid Crystal Polymer (LCP), Glass Filled | |
Operating Temperature | -45°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,89000 Kč | 49,89 Kč |
| 10 | 42,35300 Kč | 423,53 Kč |
| 25 | 39,70880 Kč | 992,72 Kč |
| 50 | 37,80580 Kč | 1 890,29 Kč |
| 100 | 35,99970 Kč | 3 599,97 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 204 | 33,56544 Kč | 6 847,35 Kč |
| 408 | 31,96299 Kč | 13 040,90 Kč |
| 612 | 31,06147 Kč | 19 009,62 Kč |
| 1 020 | 29,96220 Kč | 30 561,44 Kč |
| 1 428 | 29,25965 Kč | 41 782,78 Kč |
| 2 040 | 28,53286 Kč | 58 207,03 Kč |
| 5 100 | 26,74832 Kč | 136 416,43 Kč |
| Unit Price without VAT: | 49,89000 Kč |
|---|---|
| Unit Price with VAT: | 60,36690 Kč |


