



1-338086-6 | |
|---|---|
DigiKey Part Number | A122949TR-ND - Tape & Reel (TR) A122949CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1-338086-6 |
Description | CONN MOD JACK 6P6C VERT UNSHLD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 6p6c (RJ11, RJ12, RJ14, RJ25) Vertical Unshielded Cat3 |
Datasheet | Datasheet |
EDA/CAD Models | 1-338086-6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | Jack | |
Number of Positions/Contacts | 6p6c (RJ11, RJ12, RJ14, RJ25) | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Mounting Type | Surface Mount | |
Orientation | Vertical | |
Termination | Solder | |
Shielding | Unshielded | |
Ratings | Cat3 | |
Features | Solder Retention | |
LED Color | Does Not Contain LED | |
Ingress Protection | - | |
Tab Direction | User Selectable | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Housing Material | Polyamide (PA9T), Nylon 9T, Glass Filled | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 57,47000 Kč | 57,47 Kč |
| 10 | 48,85700 Kč | 488,57 Kč |
| 25 | 45,79640 Kč | 1 144,91 Kč |
| 50 | 43,61140 Kč | 2 180,57 Kč |
| 100 | 41,52740 Kč | 4 152,74 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 36,50700 Kč | 10 952,10 Kč |
| 600 | 34,76478 Kč | 20 858,87 Kč |
| 900 | 33,78454 Kč | 30 406,09 Kč |
| 1 500 | 32,58919 Kč | 48 883,79 Kč |
| 2 100 | 31,82520 Kč | 66 832,92 Kč |
| 3 000 | 31,03507 Kč | 93 105,21 Kč |
| Unit Price without VAT: | 57,47000 Kč |
|---|---|
| Unit Price with VAT: | 69,53870 Kč |

