



0855135002 | |
|---|---|
DigiKey Part Number | WM3789TR-ND - Tape & Reel (TR) WM3789CT-ND - Cut Tape (CT) WM3789DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0855135002 |
Description | CONN MOD JACK 6P6C VERT UNSHLD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 6p6c (RJ11, RJ12, RJ14, RJ25) Vertical Unshielded Cat3 |
Datasheet | Datasheet |
EDA/CAD Models | 0855135002 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Jack | |
Number of Positions/Contacts | 6p6c (RJ11, RJ12, RJ14, RJ25) | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Mounting Type | Surface Mount | |
Orientation | Vertical | |
Termination | Solder | |
Shielding | Unshielded | |
Ratings | Cat3 | |
Features | Solder Retention | |
LED Color | Does Not Contain LED | |
Ingress Protection | - | |
Tab Direction | User Selectable | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Housing Material | Liquid Crystal Polymer (LCP), Glass Filled | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,45000 Kč | 30,45 Kč |
| 10 | 25,82800 Kč | 258,28 Kč |
| 25 | 24,19800 Kč | 604,95 Kč |
| 50 | 23,04320 Kč | 1 152,16 Kč |
| 100 | 21,94080 Kč | 2 194,08 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 350 | 20,08369 Kč | 7 029,29 Kč |
| 700 | 19,12497 Kč | 13 387,48 Kč |
| 1 050 | 18,58563 Kč | 19 514,91 Kč |
| 1 750 | 17,92773 Kč | 31 373,53 Kč |
| 2 450 | 17,50727 Kč | 42 892,81 Kč |
| 3 500 | 17,07239 Kč | 59 753,36 Kč |
| 8 750 | 16,00463 Kč | 140 040,51 Kč |
| Unit Price without VAT: | 30,45000 Kč |
|---|---|
| Unit Price with VAT: | 36,84450 Kč |












