



0855135013 | |
|---|---|
DigiKey Part Number | WM3553TR-ND - Tape & Reel (TR) WM3553CT-ND - Cut Tape (CT) WM3553DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0855135013 |
Description | CONN MOD JACK 8P8C VERT UNSHLD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) Vertical Unshielded Cat3 |
Datasheet | Datasheet |
EDA/CAD Models | 0855135013 Models |
Category | Shielding Unshielded |
Manufacturer Molex | Ratings Cat3 |
Series | Features Solder Retention |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | LED Color Does Not Contain LED |
Part Status Active | Tab Direction User Selectable |
Connector Type Jack | Contact Material Copper Alloy |
Number of Positions/Contacts 8p8c (RJ45, Ethernet) | Contact Finish Gold |
Number of Ports 1 | Contact Finish Thickness Flash |
Number of Rows 1 | Housing Material Liquid Crystal Polymer (LCP), Glass Filled |
Mounting Type Surface Mount | Operating Temperature -40°C ~ 85°C |
Orientation Vertical | Base Product Number |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 236 | 25,55797 Kč | 6 031,68 Kč |
| 472 | 24,33722 Kč | 11 487,17 Kč |
| 708 | 23,65064 Kč | 16 744,65 Kč |
| 1 180 | 22,81362 Kč | 26 920,07 Kč |
| 1 652 | 22,27860 Kč | 36 804,25 Kč |
| 2 360 | 21,72510 Kč | 51 271,24 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,59000 Kč | 37,59 Kč |
| 10 | 31,95900 Kč | 319,59 Kč |
| 25 | 29,95160 Kč | 748,79 Kč |
| 50 | 28,51940 Kč | 1 425,97 Kč |
| 100 | 27,15460 Kč | 2 715,46 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,23000 Kč | 34,23 Kč |
| 10 | 29,16600 Kč | 291,66 Kč |
| 25 | 27,33080 Kč | 683,27 Kč |
| 50 | 26,02920 Kč | 1 301,46 Kč |
| 100 | 24,78390 Kč | 2 478,39 Kč |
| Unit Price without VAT: | 34,23000 Kč |
|---|---|
| Unit Price with VAT: | 41,41830 Kč |







